ON Semiconductor LM2576T-ADJG Voltage reference TO 220 5V Positive 3A Tube

MPN
LM2576T-ADJG
EAN-13
2050009805210
Order Code
19-3873
Country of Origin
Malaysia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

ON Semiconductor's LM2576T-ADJG is a versatile voltage regulator that offers efficient fixed voltage regulation up to 5 volts with a current capacity of 3 amperes, packaged in the reliable TO-220 form factor. This device functions as a DC-DC voltage regulator, providing stable output voltage amid varying input conditions, which is essential for maintaining performance and reliability in electronic circuits. It serves as a suitable component for applications requiring precise voltage regulation, such as in power management systems, microcontroller circuits, and other embedded systems where consistent voltage levels are critical. Designed to be robust, the LM2576T-ADJG ensures thermal stability and short-circuit protection, making it a dependable choice for engineers in designing efficient power supplies.
Type Voltage reference
Package Style TO 220 5
Operating Temperature +125°C
Output Voltage 1.23V
Output Current 3A
Maximum Input Volage 4.75V
Mounting Type Through-hole
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 52kHz
Topology Buck

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot