ON Semiconductor LM2576D2T-ADJG Voltage reference D2PAK-5 Positive Adjustable

MPN
LM2576D2T-ADJG
EAN-13
2050009805197
Order Code
19-3871
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

ON Semiconductor LM2576D2T-ADJG is a versatile positive adjustable voltage regulator designed to deliver efficient power management in various applications. This component is housed in a D2PAK-5 package, offering ease of integration into circuit designs and robust thermal performance. The LM2576D2T-ADJG is a DC-DC voltage regulator capable of adjusting output voltage, ensuring stability and precision in power supply applications. It is particularly useful in circuits requiring regulated power, such as microprocessor-based systems, distributed power systems, and battery-operated devices. Offering reliability and efficiency, this voltage stabiliser IC is an essential component in the arsenal of electronic design engineers looking to maintain consistent voltage levels across their projects.
Type Voltage reference
Package Style D2PAK-5
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 1A
Maximum Input Volage 7V
Mounting Type Surface-mount
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 52kHz
Topology Buck

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot