On Semiconductor C106DG 400V 4A Thyristor

MPN
C106DG
Brand
onsemi
Order Code
47-3270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.876
25+ £0.719
100+ £0.610
500+ £0.567
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 273 in stockAdditional 1,000 due on 18/01/2027

A 4A 400V sensitive gate silicon controlled rectifier PNPN device designed for high volume consumer applications such as temperature, light, and speed control, process and remote control, and warning systems where reliability of operation is important.


  • Glassivated surface for reliability and uniformity
  • TO-126 plastic package
  • Practical level triggering and holding characteristics
  • Flat, rugged, thermopad construction for low thermal resistance, high heat dissipation and durability
  • Sensitive gate triggering

Note: As a result of the Fairchild Semiconductor acquisition by ON Semiconductor, the ignition IGBT, TVS diode and switching thyristor product lines have been divested to Littelfuse Inc.

Type Thyristor (SCR)
Current Rating 4A
Peak Voltage 400V
Operating Temperature 110°C
Package Style TO-126

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot