ON Semiconductor BSP52T1G Transistor NPN Bipolar Output 60V 1A 1W SOT-223

MPN
BSP52T1G
EAN-13
2050009804688
Order Code
19-3851
Country of Origin
Malaysia
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

ON Semiconductor BSP52T1G is an NPN bipolar transistor designed for applications requiring robust performance with a maximum collector-emitter voltage of 60 V and a collector current capability of up to 1 A. This transistor is encapsulated in a SOT-223 package, offering an excellent power dissipation capacity of 1 W, making it ideal for compact electronics where efficient heat management is essential. As a versatile semiconductor component, it finds typical usage in amplifier and switching applications, suitable for driving loads and providing amplification in low to medium power scenarios. The BSP52T1G's reliable silicon construction makes it a dependable choice for engineers in need of consistent performance across various electronic design contexts.
Type Transistor (BJT) - Discrete
Collector Current 1A
Collector emitter Voltage U(CEO) 80V
Content 1
DC Current gain hFE - reference Current 1µA
Enclosure SOT 223
Mounting Type Surface-mount
Power (max) P(TOT) 0.8W

Reviews

Be the first to submit a review

Trustpilot