ON Semiconductor BCP56-16T1G Transistor NPN 80V 1A TO-220 Epitaxial Silicon

MPN
BCP56-16T1G
EAN-13
2050009804640
Order Code
19-3846
Country of Origin
Malaysia
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

ON Semiconductor BCP56-16T1G is an NPN bipolar junction transistor designed for reliable electronic switching and amplification tasks, ideal for a wide range of engineering applications. With a maximum collector-emitter voltage of 80V and a continuous collector current of 1A, this epitaxial silicon-based transistor is well-suited for high-voltage, moderate-current applications. Its TO-220 package ensures effective heat dissipation, essential for maintaining performance stability in power management circuits. Engineers frequently utilise this component in audio amplifiers, voltage regulation systems, and various types of signal processing equipment, where robust electronic performance is essential.
Type Transistor (BJT) - Discrete
Collector Current 1A
Collector emitter Voltage U(CEO) 80V
Content 1
DC Current gain hFE - reference Current 100µA
Enclosure SOT 223
Mounting Type Surface-mount
Power (max) P(TOT) 1.5W
Transit frequency f(T) 0.13GHz

Reviews

Be the first to submit a review

Trustpilot