ON Semiconductor BC850CLT1G Transistor NPN epitaxial silicon surface mount

MPN
BC850CLT1G
EAN-13
2050009804589
Order Code
19-3843
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

ON Semiconductor BC850CLT1G is an NPN bipolar junction transistor designed for surface mount applications. It features epitaxial silicon construction, offering reliable performance with a maximum continuous collector current of 100 mA and a maximum collector-emitter voltage of 45 V. This makes it suitable for low power signal amplification and switching tasks in various electronic circuits, including audio, radio frequency, and digital applications. Due to its surface mount package, the BC850CLT1G is ideal for compact electronic assemblies and can be used in consumer electronics, telecommunications, and automotive electronics systems. Its robust design and standard electronics characteristics ensure consistent operation in professional engineering environments.
Type Transistor (BJT) - Discrete
Collector Current 0.1A
Collector emitter Voltage U(CEO) 45V
Content 1
DC Current gain hFE - reference Current 420µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.225W
Transit frequency f(T) 0.1GHz

Reviews

Be the first to submit a review

Trustpilot