ON Semiconductor BC847CLT1G Transistors NPN SMD Bipolar Junction 45V 100mA

MPN
BC847CLT1G
EAN-13
2050009804558
Order Code
19-3841
Country of Origin
Malaysia
View Full Product Range (15)
Qty Unit Price (Ex VAT)
200+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

ON Semiconductor BC847CLT1G is an NPN silicon bipolar junction transistor designed for use in a variety of electronic applications that require efficient switching and amplification. Capable of handling a maximum collector-emitter voltage of 45V and a continuous current of up to 100mA, this surface-mount device is ideally suited for low-power applications where space is a constraint. Its performance characteristics make it a versatile choice for signal processing, driving small relay coils, and general-purpose digital circuitry in compact devices. Common engineering applications include use in signal switching, amplification circuits, and as a fundamental component in simple logic gates. The BC847CLT1G's robust design and reliability ensure it is well-suited for both consumer and industrial electronic systems.
Type Transistor (BJT) - Discrete
Collector Current 0.1A
Collector emitter Voltage U(CEO) 45V
Content 1
DC Current gain hFE - reference Current 420µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.225W
Transit frequency f(T) 0.1GHz

Reviews

Be the first to submit a review

Trustpilot