ON Semiconductor BC847BLT1G BC847 series NPN transistors for low power switching

MPN
BC847BLT1G
EAN-13
2050009804541
Order Code
19-3839
Country of Origin
Malaysia
View Full Product Range (15)
Qty Unit Price (Ex VAT)
100+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

ON Semiconductor BC847BLT1G is an NPN bipolar transistor designed primarily for low power switching applications. As part of the BC847 series, this silicon transistor offers reliable performance in a wide range of electronic circuits. Distinguished by its small signal amplification capabilities, it is ideal for use in applications that require minimal power consumption, such as signal processing and digital logic circuits. Given its compact size and efficient operation, the BC847BLT1G is commonly utilised in switching functions in consumer electronics, communication devices, and computer systems. Its versatile functionality makes it a qualified choice for engineers seeking robust and efficient transistor solutions.
Type Transistor (BJT) - Discrete
Collector Current 0.1A
Collector emitter Voltage U(CEO) 45V
Content 1
DC Current gain hFE - reference Current 200µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.225W
Transit frequency f(T) 0.1GHz

Reviews

Be the first to submit a review

Trustpilot