ON Semiconductor BC817-40LT1G Bipolar transistor NPN 45V 0.5A SMT

ON Semiconductor BC817-40LT1G Bipolar transistor NPN 45V 0.5A SMT

MPN
BC817-40LT1G
EAN-13
2050009804527
Order Code
19-3834
Country of Origin
Malaysia

Discontinued


ON Semiconductor BC817-40LT1G is a bipolar transistor designed for robust performance in compact electronic circuits. As an NPN silicon transistor, it operates comfortably at a maximum collector-emitter voltage of 45V and a collector current of up to 0.5A, making it suitable for switching and amplification purposes in low to medium power applications. With its surface-mount technology (SMT), it offers efficiency and space-saving advantages in modern electronics design. Commonly used in applications such as voltage regulation, signal processing, and interfacing in embedded systems, it is a reliable choice for engineers looking to implement precise electronic control. The BC817-40LT1G is integral in developing efficient, compact, and versatile electronic devices, supporting various technological advancements.
Type Transistor (BJT) - Discrete
Collector Current 0.5A
Collector emitter Voltage U(CEO) 45V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.225W
Transit frequency f(T) 0.1GHz

Trustpilot