ON Semiconductor BC817-16LT1G transistor NPN SOT-23 45V 800mA plastic package

MPN
BC817-16LT1G
EAN-13
2050009804503
Order Code
19-3832
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
150+ £0.073
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

ON Semiconductor BC817-16LT1G is a silicon-based NPN bipolar junction transistor characterised by its small SOT-23 plastic package, making it suitable for high-density printed circuit board applications. The transistor supports a maximum voltage of 45V and a continuous collector current of up to 800mA, which allows for efficient performance in switching and amplification tasks. As a versatile component, it finds application in signal processing, driving small motors or relays, and general electronic switching. Its compact form factor, high gain, and robust operational parameters render it a reliable choice for both consumer electronics and industrial applications. The BC817-16LT1G is a cost-effective solution for systems that require a dependable NPN transistor with moderate power handling capabilities.
Type Transistor (BJT) - Discrete
Collector Current 0.5A
Collector emitter Voltage U(CEO) 45V
Content 1
DC Current gain hFE - reference Current 100µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.225W
Transit frequency f(T) 0.1GHz

Reviews

Be the first to submit a review

Trustpilot