ON Semiconductor BC807-25LT1G Transistor PNP SMD 45V 500mA Plastic Case

MPN
BC807-25LT1G
EAN-13
2050009803490
Order Code
19-3830
Country of Origin
USA
View Full Product Range (15)
Qty Unit Price (Ex VAT)
150+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

ON Semiconductor BC807-25LT1G is a PNP bipolar transistor designed for surface-mount device applications in a compact plastic case. With a maximum collector-emitter voltage of 45V and a current rating of up to 500mA, this silicon transistor offers reliable performance in a variety of electronic circuits. It is particularly useful in low-power switching and amplification applications, making it well-suited for use in portable devices and electronic control units where efficient space usage is critical. The BC807-25LT1G, featuring a general-purpose design, is also appropriate for signal processing tasks in automotive and consumer electronics, offering stable operation within specified electrical parameters.
Type Transistor (BJT) - Discrete
Collector Current -0.5A
Collector emitter Voltage U(CEO) -45V
Content 1
DC Current gain hFE - reference Current 160µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.225W
Transit frequency f(T) 0.1GHz

Reviews

Be the first to submit a review

Trustpilot