ON Semiconductor BC32725BU Transistor BJT PNP TO 92 Discrete Bulk

MPN
BC32725BU
EAN-13
2050009803476
Order Code
19-3828
Country of Origin
USA
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

ON Semiconductor BC32725BU is a discrete, bipolar junction transistor (BJT) designed in a PNP configuration within a TO-92 package. This silicon transistor exhibits favourable characteristics for small signal amplification due to its moderate current capability and low noise operation, making it a reliable component in various signal processing applications. Commonly used in switching and amplifying circuits, the BC32725BU provides an essential building block for analogue electronics, where stable performance and efficiency are required. With its capacity to be employed in general-purpose applications, this transistor is suitable for use in consumer electronics, audio amplification systems, and simple driver stages in other electronic devices.
Type Transistor (BJT) - Discrete
Collector Current -0.8A
Collector emitter Voltage U(CEO) -45V
Content 1
DC Current gain hFE - reference Current 160µA
Enclosure TO 92
Mounting Type Through-hole
Power (max) P(TOT) 0.625W
Transit frequency f(T) 0.1GHz

Reviews

Be the first to submit a review

Trustpilot