On Semi PN2222ABU TO92 NPN Transistor

Order Code:

81-0257

Brand: On Semiconductor MPN: PN2222ABU

Discontinued


Bipolar transistor with fast switching to meet MIL-S-19500/255.


  • NPN polarity
  • Collector emitter breakdown voltage 40V
  • Collector base breakdown voltage 75V
  • Collector current 600mA
  • Power 625mW
  • Transition frequency 300MHz
  • TO-92 case
Type PN2222A
Collector Current 0.6A
Frequency 300MHz
Power Dissipation 0.625W
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 40V
DC Current Gain (hfe) 40

You may also like


Trustpilot