Omron Z-15HW78-B Basic Switch SPDT 15A Roller Lever Long Life

MPN
Z-15HW78-B
Brand
Omron
Order Code
15-1708
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Omron Z-15HW78-B is a basic switch with a single-pole, double-throw (SPDT) configuration.

It features a 15-amp current rating and a roller lever for enhanced actuation.

Known for its long life, this switch is suitable for applications requiring reliable performance.

Typical uses include industrial machinery and conveyor systems.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Actuator Type Lever
Contact Type Snap Action
Depth 17.45mm
Hazardous Area Certification No
Housing Material Thermosetting Resin
IP Rating IP00
Length 49.2mm
Maximum Operating Temperature 80°C
Mechanical Life 20000000Operations
Minimum Operating Temperature 25°C
Mounting Orientation Multi Directional
Operating Force 58.8mN
Product Type Limit Switch
Series Z
Standards/Approvals CCC, CE, CSA, UL
Switching AC Voltage 500V ac
Switching Current 15A
Switching DC Voltage 250V dc
Terminal Type Screw
Width 32.4mm

Reviews

Be the first to submit a review

Trustpilot