Omron XW4N0036R Terminal Block Connector Female Shrouded 36 Position

Image Representative of Range

Omron XW4N0036R Terminal Block Connector Female Shrouded 36 Position

MPN
XW4N0036R
Brand
Omron
Order Code
14-6118
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £41.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Omron XW4N0036R is a female shrouded terminal block connector with 36 positions.

It is designed for high-density wiring applications, ensuring secure and reliable connections.

This connector is typically used in industrial control panels and automation equipment.

Its robust construction and precise alignment make it ideal for demanding environments.


Body Style Horizontal Closed End Header
Pitch 3.5mm
No. of Rows 2
Colour Black

Reviews

Be the first to submit a review

Trustpilot