Omron XW4M0072M Terminal Block Connector Male Shrouded 7.62mm Pitch

MPN
XW4M0072M
Brand
Omron
Order Code
14-6096
Country of Origin
Japan
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron XW4M0072M is a terminal block connector with a 7.62 mm pitch.

It features a male shrouded design for improved safety and connection reliability.

This connector is ideal for use in industrial and electrical applications, ensuring secure wiring configurations.

Its robust construction supports stable performance in high-demand environments.


Body Style Horizontal Closed End Header
Pitch 7.62mm
No. of Rows 2
Colour Black
Wire Gauge (AWG) N/A
Accessory Type Terminal Block
For Use With Connector
Product Type Terminal Block
Series XW4M
Standards/Approvals UL

Reviews

Be the first to submit a review

Trustpilot