Omron VX-5-1A2 Microswitch SPDT 5A 30VDC Pin Plunger Solder Terminal

Image Representative of Range

Omron VX-5-1A2 Microswitch SPDT 5A 30VDC Pin Plunger Solder Terminal

MPN
VX-5-1A2
Brand
Omron
EAN-13
2050007631736
Order Code
05-6754
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Omron microswitch VX-5-1A2 is a reliable mini switch designed for applications requiring precision control, supporting up to 30 V DC and 5 A. Known for its durability, this miniature switch features a configuration of 1 x On/(On), making it suitable for sensitive electrical circuits. Typical uses include household appliances, industrial machinery, and automotive systems, benefiting from its robust performance.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Solder tag
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No VX51A2
Engineering Series No VX
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.25N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot