Omron VX-01-1C22 Microswitch SPDT Momentary 0.1A 30VDC Pin Plunger

Image Representative of Range

Omron VX-01-1C22 Microswitch SPDT Momentary 0.1A 30VDC Pin Plunger

MPN
VX-01-1C22
Brand
Omron
EAN-13
2050007631545
Order Code
05-6753
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.04
10+ £2.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Omron VX-01-1C22 is a subminiature switch with a momentary SPDT action.

It can handle up to 5A at 250V, making it suitable for various applications.

Typical uses include precision instruments and home appliances.

The compact design ensures space-saving installation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No VX011C22
Engineering Series No VX
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.25N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot