Omron V16M0045E Miniature Basic Switch SPST-NC Snap Action 15A 250VAC

MPN
V16M0045E
Brand
Omron
Order Code
15-0813
Country of Origin
Indonesia
View Full Product Range (9)
Qty Unit Price (Ex VAT)
90+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 268 in stock

The Omron V16M0045E is a miniature basic switch with a single-pole, single-throw normally closed configuration.

It offers snap action functionality with a high current rating of 15A at 250VAC.

This switch is typically used in household appliances, office equipment, or any application requiring reliable, high-capacity switching.

Ideal for compact spaces, it ensures precise control and long-lasting performance.


Type Limit Switch
Contact Configuration SPST
Switch Function On/(Off)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot