Omron V15M0017F Miniature Basic Switch SPDT 5A 125V Compact Durable

MPN
V15M0017F
Brand
Omron
Order Code
15-0356
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 56 in stock

Omron V15M0017F is a compact and durable miniature basic switch.

It features a single pole double throw (SPDT) configuration and handles up to 5A at 125V.

The switch is reliable for applications in home appliances and electronic devices.

Its compact size makes it suitable for limited space installations.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 250
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot