Omron V-21-1C6 Microswitch SPDT 21A 8VDC Momentary Panel Mount

Image Representative of Range

Omron V-21-1C6 Microswitch SPDT 21A 8VDC Momentary Panel Mount

MPN
V-21-1C6
Brand
Omron
EAN-13
2050007670902
Order Code
05-6751
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Omron microswitch, model V-21-1C6, is a miniature switch designed to operate at 8 V DC with a current capacity of 21 A. It features a single pole and a normally open/normally closed configuration, making it ideal for precise control applications. Commonly used in industrial and consumer electronics, this microswitch is known for its reliability and long-lasting performance.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 21A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 8
Actuating Force 3.92N
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No V211C6R
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 8V DC

Reviews

Be the first to submit a review

Trustpilot