Omron V-166-1C6 Microswitch 250V DC 16A Snap action 1 On/(On)

Image Representative of Range

Omron V-166-1C6 Microswitch 250V DC 16A Snap action 1 On/(On)

MPN
V-166-1C6
Brand
Omron
EAN-13
2050007670650
Order Code
05-6750
Country of Origin
Indonesia
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The Omron V-166-1C6 is a microswitch capable of handling 250 V DC and 16 A. It features a single pole On/(On) configuration, making it suitable for precision tasks requiring momentary or maintained switching. Commonly used in appliances and industrial equipment, its reliability and compact design make it ideal for varied applications.
Type Microswitch
Contact Configuration SPDT
Switch Function Lever
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No V1661C6R
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot