Omron V-165-1C25 Microswitch 8VDC 16A SPDT Roller Lever Actuator

Image Representative of Range

Omron V-165-1C25 Microswitch 8VDC 16A SPDT Roller Lever Actuator

MPN
V-165-1C25
Brand
Omron
EAN-13
2050007670490
Order Code
05-6746
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Omron V-165-1C25 is a basic switch with an SPDT configuration.

It supports a current rating of 15.1A and a voltage of 250V AC.

Featuring a pin plunger actuator, it is commonly used in industrial machinery and appliance controls.

The compact design ensures reliable performance in limited spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 8
Actuator Type Pin Plunger
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Engineering Part No V1651C25R
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 8V DC

Reviews

Be the first to submit a review

Trustpilot