Omron V-163-1C5 Microswitch 16A 8VDC SPDT Momentary Quick Connect

Image Representative of Range

Omron V-163-1C5 Microswitch 16A 8VDC SPDT Momentary Quick Connect

MPN
V-163-1C5
Brand
Omron
EAN-13
2050007669920
Order Code
05-6745
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Omron V-163-1C5 is a microswitch capable of handling 16 A at 8 V DC. It features a 1 x On/(On) configuration and is ideal for applications requiring reliable precision switching. Typical uses include small appliances, HVAC systems, and automotive controls.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 8
Actuator Type Long Leaf Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact DC Voltage 250V dc
Contact Type 1 change-over
Engineering Part No V1631C5R
Engineering Series No VN
Hazardous Area Certification No
Housing Material Thermoplastic Resin, Thermosetting Resin
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.96N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals EN610581, VDE 060, UL1054, TÜV Rheinland EN610581, SEV, SEMKO EN610581, DEMKO, CSA C. .55
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 8V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot