Omron V-16-1A6 Microswitch SPDT 16A 250VAC 400gf

MPN
V-16-1A6
Brand
Omron
Order Code
23-0077
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 05/02/2027

The Omron V-16-1A6 is a high-capacity miniature snap-action switch designed for industrial and commercial applications requiring reliable and precise switching. It features a single-pole, single-throw (SPST-NO) contact configuration and is rated for 16A at 250V AC, making it suitable for power switching in devices such as appliances, control systems, and automation equipment. The switch uses a round pin plunger actuator and is equipped with quick-connect terminals for straightforward installation.

Constructed for durability, the V-16-1A6 offers a mechanical life of up to 50 million operations and an electrical life of 100,000 cycles under rated load conditions. It operates within a temperature range of -25°C to +80°C and carries an IP40 rating, indicating protection against solid objects but not water ingress. The switch requires an operating force of 400gf and has defined travel characteristics, including a pretravel of 1.2mm and an overtravel of 1.0mm, ensuring consistent actuation performance.

This model is part of Omron's V-series, known for its compact design and dependable performance in high-use environments. It complies with international standards including UL and CSA, and is RoHS compliant.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Pin Plunger
Connection Type Solder
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 3.92N
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot