Omron V-16-1A6 Microswitch 250V 16A Snap action Limit Switch

Image Representative of Range

Omron V-16-1A6 Microswitch 250V 16A Snap action Limit Switch

MPN
V-16-1A6
Brand
Omron
EAN-13
2050007669340
Order Code
05-6742
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.85
50+ £2.65
150+ £1.39
250+ £1.26
500+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Omron V-16-1A6 microswitch is a miniature switch capable of handling 250 V DC and 16 A, making it suitable for high-load applications. Its durable design and reliable performance make it ideal for use in household appliances and industrial equipment. The switch is often utilised for precision control, ensuring consistent functionality in demanding environments.
Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Pin Plunger
Actuating Force 3.92N
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V161A6R
Engineering Series No VN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 3.92N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot