Omron V-15G3-1C26-K Microswitch Durable and precise 1pc bag

Image Representative of Range

Omron V-15G3-1C26-K Microswitch Durable and precise 1pc bag

MPN
V-15G3-1C26-K
Brand
Omron
EAN-13
2050007669104
Order Code
05-6739
Country of Origin
Indonesia
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.75
10+ £3.25
50+ £2.83
100+ £2.75
250+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Omron V-15G3-1C26-K microswitch is a durable and reliable miniature switch designed for precise control in various electrical devices. It features a high mechanical lifespan and a compact form factor, making it suitable for applications such as household appliances, vending machines, and industrial equipment. This microswitch ensures dependable performance in both commercial and residential environments.
Type Microswitch
Contact Configuration SPCO
Switch Function On/(On)
Voltage Rating - DC 250
Actuator Type Long Hinge Lever
Contact AC Voltage 250V ac
Contact DC Voltage 250V dc
Engineering Part No V15G31C26K
Engineering Series No VN
Hazardous Area Certification No
Housing Material Thermosetting
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 100000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 200g
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 15A
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot