Omron V-155-1C6 Snap acting/limit Switch 250V DC 15A 1 x On/(On)

Image Representative of Range

Omron V-155-1C6 Snap acting/limit Switch 250V DC 15A 1 x On/(On)

MPN
V-155-1C6
Brand
Omron
EAN-13
2050007669005
Order Code
05-6737
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Omron V-155-1C6 is a basic switch designed for reliability and durability with a 16A 250VAC rating.

It features a single pole double throw (SPDT) configuration with a hinge lever for easy actuation.

This switch is commonly used in appliances and industrial control applications, providing precise control and operation.

Its miniature size allows for versatile installation in compact spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No V1551C6
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot