Omron V-155-1A6 V15 Snap acting/limit Switch 250V DC 15A on/(on)

Image Representative of Range

Omron V-155-1A6 V15 Snap acting/limit Switch 250V DC 15A on/(on)

MPN
V-155-1A6
Brand
Omron
EAN-13
2050007668961
Order Code
05-6735
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Omron V-155-1A6 is a snap acting limit switch with a single pole double throw contact form.

It is rated for 15A at 250VAC and features a hinge lever actuator.

This switch is commonly used in industrial applications for precise control and safety interlocks.

Its robust design ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Hinge Lever
Connection Solder tag
Contact Type 1 change-over
Engineering Part No V1551A6
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot