Omron V-155-1A6 Snap Acting Limit Switch 15A 250VAC SPDT Hinge Lever

MPN
V-155-1A6
Brand
Omron
Order Code
15-4731
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 56 in stock

The Omron V-155-1A6 is a snap acting limit switch with a single pole double throw contact form.

It is rated for 15A at 250VAC and features a hinge lever actuator.

This switch is commonly used in industrial applications for precise control and safety interlocks.

Its robust design ensures reliable performance in demanding environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot