Omron V-154-1C25 Microswitch 250V 15A Snap Acting Limit Switch

Image Representative of Range

Omron V-154-1C25 Microswitch 250V 15A Snap Acting Limit Switch

MPN
V-154-1C25
Brand
Omron
EAN-13
2050007668909
Order Code
05-6733
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.01
50+ £1.81
150+ £1.50
250+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Omron V-154-1C25 is a micro switch designed to handle a maximum of 250 V DC and 15 A current. This durable miniature switch features a single pole, double throw (SPDT) configuration, suitable for various on/(on) applications. Typical uses include consumer electronics and industrial equipment where reliable and precise switching is crucial.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Simulated Roller Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Engineering Part No V1541C25
Engineering Series No VN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.23N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 15A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot