Omron V-153-1C5 Microswitch 250V DC 15A Snap acting/limit Switch

Image Representative of Range

Omron V-153-1C5 Microswitch 250V DC 15A Snap acting/limit Switch

MPN
V-153-1C5
Brand
Omron
EAN-13
2050007668831
Order Code
05-6732
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.33
10+ £2.25
25+ £1.89
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Omron V-153-1C5 is a high-capacity microswitch designed to handle up to 15 A at 250 V DC. It features an On/(On) contact configuration, making it suitable for precise control applications. This miniature switch is typically used in industrial equipment and appliances for reliable switching performance.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V1531C5
Engineering Series No VN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.69N
Packaging Type Bag
Product Type Micro Switch
Series VX
Standards/Approvals RoHS
Switch Contact Current 15A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot