Omron V-152-1C25 Microswitch 250 V DC 15 A Snap acting Limit Switch

Image Representative of Range

Omron V-152-1C25 Microswitch 250 V DC 15 A Snap acting Limit Switch

MPN
V-152-1C25
Brand
Omron
EAN-13
2050007668732
Order Code
05-6730
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The Omron V-152-1C25 is a reliable microswitch designed to handle 250 V DC and up to 15 A, known for its efficiency in various applications. Its robust construction makes it suitable for usage in appliances, industrial machinery, and control panels. With a compact design, this miniature switch is often utilised for precise on/(on) actuation needs.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VDC
Voltage Rating - DC 250
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V1521C25
Engineering Series No VN
Hazardous Area Certification No
Housing Material Thermoplastic Resin, Thermosetting Resin
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.23N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 15A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot