Omron V-152-1A5 Microswitch 250V DC 15A SPDT Snap-action Switch

Image Representative of Range

Omron V-152-1A5 Microswitch 250V DC 15A SPDT Snap-action Switch

MPN
V-152-1A5
Brand
Omron
EAN-13
2050007668718
Order Code
05-6729
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.56
250+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Omron V-152-1A5 microswitch features a capacity of 250 V DC and supports a current of 15 A, making it suitable for high-load applications. This miniature switch design includes a 1 x On/(On) configuration and is typically used in industrial settings for precise control operations. Omron's reliability ensures it is a popular choice for machinery and home appliance controls.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Hinge Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V1521A5
Engineering Series No VN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.23N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 15A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot