Omron V-15-1A5 Microswitch 250V DC 15A Snap Acting/Limit Switch

Image Representative of Range

Omron V-15-1A5 Microswitch 250V DC 15A Snap Acting/Limit Switch

MPN
V-15-1A5
Brand
Omron
EAN-13
2050007668596
Order Code
05-6727
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Omron V-15-1A5 Microswitch is a reliable miniature switch with a current rating of 15 A and designed to handle 250 V DC. It features an ON/(ON) configuration, making it suitable for repetitive actuation applications. Typical uses include home appliances, industrial controls, and automation systems.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuating Force 1.96N
Connection Solder tag
Contact Type 1 change-over
Engineering Part No V151A5
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V DC

Reviews

Be the first to submit a review

Trustpilot