Omron V-102-1C4 Microswitch SPDT QuickConnect Terminal PCB Mount

Order Code:

15-5978

Brand: Omron MPN: V-102-1C4
Qty Unit Price (Ex VAT)
10+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/05/2026

The Omron V-102-1C4 Microswitch is a single-pole, double-throw (SPDT) switch.

It features quick-connect terminals for ease of installation.

This microswitch is commonly used in applications requiring precise and reliable switching action, such as in household appliances and industrial control systems.

Its compact design allows for convenient PCB mounting.


Type Microswitch
Contact Configuration SPCO
Actuator Type Hinge Lever
Contact AC Voltage 250V ac
Contact DC Voltage 250V dc
Hazardous Area Certification No
Housing Material Thermoplastic Resin, Thermosetting Resin
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.59N
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 10A
Terminal Type Quick Connect

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot