Omron V-102-1C4 Microswitch 250V DC 10A On/(On) Snap acting Switch

Image Representative of Range

Omron V-102-1C4 Microswitch 250V DC 10A On/(On) Snap acting Switch

MPN
V-102-1C4
Brand
Omron
EAN-13
2050007668220
Order Code
05-6725
Country of Origin
Indonesia
View Full Product Range (28)

Discontinued


The Omron V-102-1C4 Microswitch is a single-pole, double-throw (SPDT) switch.

It features quick-connect terminals for ease of installation.

This microswitch is commonly used in applications requiring precise and reliable switching action, such as in household appliances and industrial control systems.

Its compact design allows for convenient PCB mounting.


Type Microswitch
Contact Configuration SPCO
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact DC Voltage 250V dc
Contact Type 1 change-over
Engineering Part No V1021C4
Engineering Series No VN
Hazardous Area Certification No
Housing Material Thermoplastic Resin, Thermosetting Resin
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.59N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 10A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Quick Connect

Trustpilot