Omron Tactile Switch B3W-1022 SPST-NO 260gf PCB Thru-Hole Square Button

MPN
B3W-1022
Brand
Omron
Order Code
15-5892
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 05/10/2026

The Omron B3W-1022 is a single-pole, single-throw (SPST) normally open tactile switch.

It features a 260 gram-force actuation with a square button design and thru-hole mounting for PCB applications.

This switch is ideal for use in various electronic devices where reliable user interface input is needed.

Typical applications include consumer electronics, industrial control panels, and telecommunication equipment.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 5mm
Illumination None
Operating Force 260gf

Reviews

Be the first to submit a review

Trustpilot