Omron SSP 0059G Subminiature Switch 5A 250VAC Snap Action SPDT

MPN
SSP 0059G
Brand
Omron
Order Code
15-0699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
125+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 5 in stock

The Omron SSP 0059G is a subminiature snap action switch designed for reliability.

It operates at 5A, 250VAC with a single pole double throw (SPDT) configuration.

The switch is ideal for compact electronic devices, providing precise operation.

Typical applications include home appliances, automation equipment, and industrial controls.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC

Reviews

Be the first to submit a review

Trustpilot