Omron SSM 0050B Subminiature Basic Switch Compact Design 5A 250VAC

MPN
SSM 0050B
Brand
Omron
Order Code
15-0975
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 279 in stock

Omron's SSM 0050B Subminiature Basic Switch features a compact design suitable for space-constrained applications.

It can handle a current rating of 5A at 250VAC, making it reliable for low to moderate power applications.

This switch is ideal for use in household appliances, office equipment, and other electronic devices.

Its small size and robust construction ensure dependable performance in various environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot