Omron SSM-0044H Subminiature Basic Switch Compact Design Durable

MPN
SSM 0044H
Brand
Omron
Order Code
15-0858
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
80+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 56 in stock

The Omron SSM-0044H is a compact and durable subminiature basic switch.

Its robust design ensures reliable performance in demanding environments.

This switch is ideal for applications in consumer electronics and small household appliances.

The Omron SSM-0044H offers long-lasting operation due to its high-quality materials and construction.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot