Omron SSG-5T Switch Subminiature Basic 5A 250VAC SPDT Lever

MPN
SSG-5T
Brand
Omron
Order Code
15-5958
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
125+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

Omrons SSG-5T is a subminiature basic switch with a compact single-pole double-throw (SPDT) design.

It supports a current rating of 5A at 250VAC.

This switch features a lever actuator for precise control.

It is typically used in consumer electronics, small appliances, and office equipment.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 125°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 1.5N
Product Type Subminiature Micro Switch
Series SSG
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot