Omron SSG-5P-5 Subminiature Basic Switch Compact Snap Action Silicon

MPN
SSG-5P-5
Brand
Omron
Order Code
15-5516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
15+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The Omron SSG-5P-5 is a compact snap-action switch with a long operating life.

This subminiature switch features a silicon plunger and a small footprint ideal for space-constrained applications.

It is typically used in home appliances and office equipment.

The design allows precise and reliable operation suited for demanding environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 125°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.5N
Product Type Subminiature Micro Switch
Series SSG
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot