Omron SSG-5L3P Basic Switch Subminiature Long Lever SPDT 5A 125V

MPN
SSG-5L3P
Brand
Omron
Order Code
15-4906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 427 in stock

Omron SSG-5L3P is a subminiature basic switch with a long lever design, suitable for compact spaces.

It features a Single Pole Double Throw (SPDT) mechanism and supports a maximum current of 5A at 125V.

Known for reliability, it is commonly used in appliances and industrial equipment for precise control.

This switch enhances safety and performance with its durable construction and dependable operation.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Simulated Roller Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 125°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.6N
Product Type Subminiature Micro Switch
Series SSG
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot