Omron SSG-5L2P Snap Acting Switch SPDT 5A Momentary Limit Switch

MPN
SSG-5L2P
Brand
Omron
Order Code
15-5787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
100+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 530 in stock

The Omron SSG-5L2P is a snap acting switch with part number SSG-5L2P.

It features single pole double throw (SPDT) operation and can handle up to 5 amps.

This momentary limit switch is used for precise electrical control and detection in automation systems.

Typical applications include industrial machinery and equipment requiring reliable switch performance.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Roller Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 125°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.6N
Product Type Micro Switch
Series SSG
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot