Omron SSG-5L1T Basic Switch SPDT Momentary 5A Snap Acting Limit Switch

MPN
SSG-5L1T
Brand
Omron
Order Code
15-5063
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The Omron SSG-5L1T is a snap acting limit switch with a momentary SPDT contact configuration.

It is rated for 5 amps, making it suitable for low-power applications.

Its robust design ensures reliable operation in industrial environments.

This switch is typically used in automation systems and machinery for precise control and feedback.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Hinge Lever
Contact AC Voltage 125V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 125°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.6N
Product Type Subminiature Micro Switch
Series SSG
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot