Omron SSG-01L2H Switch Snap Action SPDT Pin Plunger High Durability

MPN
SSG-01L2H
Brand
Omron
Order Code
15-5901
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 316 in stock

The Omron SSG-01L2H is a snap action switch featuring a single pole double throw (SPDT) configuration.

It is known for its high durability and reliability in demanding environments.

Designed with a pin plunger actuator, it is suited for use in industrial machinery and safety equipment.

Its robust construction makes it ideal for precision control applications.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot