Omron SSG-01L1H Subminiature Basic Switch SPDT 100gf Hinge Lever

MPN
SSG-01L1H
Brand
Omron
Order Code
15-5449
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
60+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 152 in stock

The Omron SSG-01L1H is a subminiature basic switch with a single pole double throw (SPDT) configuration.

It features a hinge lever and operates with an operating force of 100 gram-force.

This switch is typically used in applications requiring precise and reliable actuation, such as in consumer electronics and industrial equipment.

Its compact design allows for space-saving installation in restricted environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 125°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.6N
Product Type Subminiature Micro Switch
Series SSG
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot