Omron SS-5GLD1 Subminiature Basic Switch SPDT 5A 250V Hinge Lever

MPN
SS-5GLD1
Brand
Omron
Order Code
15-5482
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 21 in stock

The Omron SS-5GLD1 is a subminiature basic switch with single pole double throw (SPDT) configuration.

It supports a maximum current of 5A at 250V and features a hinge lever for actuation.

The switch is typically used in home appliances, industrial controls, and office equipment.

Its compact design makes it ideal for applications requiring limited space.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot