Omron SS-5GL2D1 Subminiature Basic Switch SPDT Pin Plunger 5A 125VAC

MPN
SS-5GL2D1
Brand
Omron
Order Code
15-5754
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
125+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 13/11/2026

Omron's SS-5GL2D1 is a subminiature basic switch with SPDT pin plunger configuration.

It supports a current rating of 5A at 125VAC.

Its compact design makes it ideal for limited-space applications like appliances and automation systems.

It is typically used in devices requiring precise and reliable operation.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot